Microchip Technology EV02G02A Demonstration Board

Microchip Technology EV02G02A Demonstration Board is designed to demonstrate the capabilities of the dsPIC33AK128MC106 family. This board provides support for the entire dsPIC33AK128MC106 DSC family. The dsPIC33AK128MC106 Dual In-Line Module (DIM) reduces socketing insertion force and key design ensures correct board orientation.

Features

  • Demonstrate the capabilities of the dsPIC33AK128MC106 family
  • 120-pin connector supports higher-pin count packages
  • Provides support for the entire dsPIC33AK128MC106 DSC family
  • Dual In-Line Modules (DIMs) reduce socketing insertion force
  • Keyed design ensures correct board orientation
Paskelbta: 2024-09-05 | Atnaujinta: 2024-10-21