Mikroe B102C Click

Mikroe B102C Click is a compact add-on board for BLUETOOTH® 5.0 (BLE) communication in wireless applications. The Mikroe B102C Click features Amphenol’s B102C BLUETOOTH module, powered by a Realtek RTL8762CMF chip, and supports BLE v5.0 with a 20MHz Arm® Cortex® M4F processor and an integrated 2.4GHz antenna. Designed for energy efficiency, it offers low-power modes and includes UART and USB Type-C™ connectivity, a PROG header for debugging, and fully programmable GPIOs. This Click board™ is ideal for applications like beacons, building automation, remote-controlled toys, and lighting products.

Features

  • Onboard Amphenol B102C BLUETOOTH 5.0 (BLE) module
  • BLE module based on Realtek RTL8762CMF
  • 5.0 module version
  • 2.4GHz operating range
  • Power efficiency
  • UART interface
  • SWD for programming and debugging
  • Fully programmable GPIO pins
  • Reset feature
  • ClickID feature
  • mikroBUS™ compatibility
  • L (57.15mm x 25.4mm) click board size
  • 3.3V input voltage

Applications

  • Beacons
  • Building automation
  • Remote control toys
  • Lighting products

Overview

Mikroe B102C Click
Paskelbta: 2024-10-31 | Atnaujinta: 2024-11-08