onsemi NCN26000XMNEVB Evaluation Board

onsemi NCN26000XMNEVB Evaluation Board is a PCB design for accessing onsemi's NCN26000 10BASE-T1S PHY device with MII. The onsemi NCN26000XMNEVB board connects to third-party MCU evaluation boards with a Clause 4 compliant MII interface and features a USB-C™ connector for easy connection to Linux or Windows PCs. This allows PCs to join a 10BASE-T1S multidrop network and monitor traffic using Wireshark.

Features

  • USB interface for connecting with regular PC or single-board computers
  • MII interface header allowing the board to be connected to MCUs with Media Access Controllers using the IEEE802.3 standard Media Independent Interface (MII)

Applications

  • Industrial control
  • Building automation
Paskelbta: 2024-04-25 | Atnaujinta: 2024-05-08