Analog Devices Inc. EVAL-24LFCSP Evaluation Board

Analog Devices Inc. EVAL-24LFCSP Evaluation Board is a development platform designed to facilitate the evaluation and testing of Analog Devices ICs packaged in the Lead Frame Chip Scale Package (LFCSP). This evaluation board is primarily used for assessing the performance of digital isolators and other analog or mixed-signal devices that require signal isolation, voltage level shifting, or robust data transmission in harsh environments. The board offers a convenient way for engineers to evaluate key features such as noise immunity, signal integrity, and isolation performance.

The board is widely applicable in industries such as industrial automation, automotive, communications, medical devices, and power management, where isolation is crucial for maintaining the reliability and safety of electronic systems. It helps to optimize system designs, reduce noise, and prevent interference between subsystems, ensuring optimal performance in sensitive applications. By providing an accessible interface and easy integration into testing setups, the Analog Devices EVAL-24LFCSP board is an invaluable tool for engineers working on signal isolation and related technologies.

Features

  • 24-lead, 4mm × 4mm LFCSP evaluation board
  • Easily changeable socket for the main device
  • Gold pin connectors for the addition of passive components
  • SMB connectors for the input and output of signals
  • Additional space on the board for prototyping

Applications

  • Isolation in industrial automation
  • Communication systems
  • Automotive
  • Power management systems
  • Test and measurement equipment
  • Medical devices
  • Consumer electronics
  • Renewable energy systems
  • High-voltage equipment
  • Consumer and smart home devices
  • Industrial Internet of Things (IoT)
  • Military and aerospace

Required Equipment

  • DC voltage source
  • Analog signal source
  • Method to measure voltage, such as a digital multimeter (DMM)

Overview

Mechanical Drawing - Analog Devices Inc. EVAL-24LFCSP Evaluation Board
Paskelbta: 2025-02-20 | Atnaujinta: 2025-02-25