Qorvo ACT88911EVK1-101 Evaluation Kit

Qorvo ACT88911EVK1-101 Evaluation Kit is designed to demonstrate and evaluate the performance of the ACT88911-101 power management IC (PMU). This versatile kit provides a complete platform for testing multiple regulators and power rails, supporting a wide range of configurations for real-world applications. It operates from a 3.8V input and offers access to all converter inputs, outputs, and digital control signals, enabling users to configure and monitor system behavior effectively.

The evaluation kit can function as a standalone board or be connected to a PC via Qorvo’s USB-to-I2C interface dongle for advanced control through an intuitive GUI. With features such as programmable startup sequencing, adjustable regulator settings, and integrated test points, the kit simplifies power design and validation. Qorvo ACT88911EVK1-101 evaluation kit includes buck converters, boost regulators, and LDOs with various output voltages and current capabilities, ideal for evaluating complex power architectures in embedded systems and high-performance electronics.

Features

  • Specifically configured for the ACT88911-101 integrated ActiveCiPS™ PMICs
  • 3.8V input voltage
  • Enables full access to each converter’s input and output voltage and all the digital control signals
  • To achieve full IC capability
    • Connect the EVK kit to a PC with Qorvo’s USB-TO-I2C interface dongle
    • Use the GUI software

Applications

  • Computer vision
  • Portable audio/video
  • AI, AR, and VR
  • FPGAs

Required Equipment

  • ACT88911 EVK
  • USB-to-I2C dongle
  • 3.8V power supply at 8A for full power operation
  • >100MHz oscilloscope, >4x channels
  • Electronic or resistive load, 12A minimum current capability
  • Digital multimeters (DMM)
  • Windows-compatible computer with a spare USB port
Paskelbta: 2026-01-12 | Atnaujinta: 2026-01-15