Infineon Technologies REF_11KW_PFC_SIC_QD Reference Board

Infineon Technologies REF_11KW_PFC_SIC_QD Reference Board represents a multilevel active-neutral-point-clamped (ANPC) bi-directional converter for multiple applications. These applications feature 3-phase and 1-phase AC and 800VDC and power ratings of 11kW and 7.3kW. The REF_11KW_PFC_SIC_QD board delivers high efficiency and high power density, enabled by Infineon's 750V CoolSiC™ and 600V CoolMOS™ in Q-DPAK packages.

Features

  • Three-phase design (3L-ANPC)
  • Multi-level power conversion
  • High performance (efficiency and power density)
  • Bi-directional capability
  • Full digital control
  • 600V/750V Si/SiC MOSFETs in Q-DPAK-TSC package
  • Addresses a wide range of applications
  • Multiple cooling possibilities
  • Compact form factor
  • RoHS-compliant

Applications

  • Onboard charging (OBC)
  • Industrial power supplies
  • Battery energy storage (BESS)
  • EV charging

Specifications

  • 13.75A maximum output current
  • 11,000W maximum output power
  • 180V to 265V supply voltage range
Paskelbta: 2026-05-20 | Atnaujinta: 2026-06-04