Kinetic Technologies KTU1128 Evaluation Kit

Kinetic Technologies KTU1128 Evaluation Kit is designed to demonstrate and evaluate the KTU1128 USB Type-C™ 28V EPR port protector functionality, performance, and PCB layout. This evaluation kit comes with a fully assembled and tested PCB with the KTU1128 IC installed, along with a printed copy of the quick start guide. The WQFN33-20 package version of the KTU1128 IC is mounted on the PCB; besides test points, the PCB also offers Type-C™ port pass-through connectivity. The KTU1128 evaluation kit operates within a -0.3V to 6V supply withstand voltage range and a 2.5V to 5.5V supply operating voltage range. Typical applications include notebook PCs, netbooks, tablets, monitors, TVs, gaming devices, set-top boxes, and networking.

Features

  • Type-C™ port pass-through connectivity
  • -0.3V to 6V supply withstand voltage range
  • 2.5V to 5.5V supply operating voltage range
  • WQFN33-20 package

Applications

  • Notebook PCs
  • Netbooks
  • Tablets
  • Monitors
  • TVs
  • Gaming devices
  • Set-top boxes
  • Networking

Kit Contents

  • 1 x KTU1128 EVAL fully assembled PCB
  • 1 x anti-static bag
  • 1 x quick start guide, printed (A4 or US letter)
  • 1 x EVAL kit box

Typical Test Setup Diagram

Kinetic Technologies KTU1128 Evaluation Kit

PCB Layout

Mechanical Drawing - Kinetic Technologies KTU1128 Evaluation Kit
Paskelbta: 2024-03-27 | Atnaujinta: 2024-05-02