Analog Devices Inc. Eval-AD4086-FMCZ Evaluation Board

Analog Devices Inc. Eval-AD4086-FMCZ Evaluation Board is designed to demonstrate the performance of the AD4086 Analog‐to‐Digital Converter (ADC). This kit provides access to a limited set of device configuration features through the ACE software environment. The EVAL-AD4086-FMCZ includes an on-board power solution and precision reference, and an on-board clock generation circuitry with sampling frequency control via the ACE software. This board is FMC-compatible and provides a flexible analog front end. Typical applications include digital imaging, cell analysis, spectroscopy, automated test equipment, high-speed data acquisition, power quality analysis, source measurement units, and electron and X-ray microscopy.

Features

  • Full-featured evaluation board for AD4086/AD4087
  • Analysis Control Evaluation (ACE) software plugin available for device configuration, data capture, and performance evaluation
  • Flexible analog front end
  • On-board power solution and precision reference
  • On-board clock generation circuitry with sampling frequency control via the ACE software
  • FMC compatible

Applications

  • Digital imaging
  • Cell analysis
  • Spectroscopy
  • Automated test equipment
  • High-speed data acquisition
  • Digital control loops, hardware in the loop
  • Power quality analysis
  • Source measurement units
  • Electron and X-ray microscopy
  • Radar level measurement
  • Nondestructive test

Kit Contents

  • EVAL-AD4086-FMCZ evaluation board
  • Micro-SD memory card with SD adapter, containing system board boot software and Linux OS
Paskelbta: 2026-03-30 | Atnaujinta: 2026-04-29