Texas Instruments TLC3555EVM Timer Evaluation Module (EVM)

Texas Instruments TLC3555EVM Timer Evaluation Module (EVM) is designed to help users easily evaluate and test the operation and functionality of the TLC3555 device. The evaluation module can be configured in standard timer circuit configurations for evaluation. The Texas Instruments TLC3555EVM operates on a single supply from 1.5V to 18V. The default configuration of the evaluation module is in the astable mode of operation and outputs a square wave at a frequency of approximately 34.7kHz.

Features

  • SMA and banana connections for input and output
  • Convenient test points to all pertinent nodes
  • Supports various timer application configurations
  • Banana plug connections for power supplies and bias nodes

Applications

  • Precision timing
  • Pulse generation
  • Sequential timing
  • Time delay generation
  • Pulse width modulation
  • Pulse position modulation
  • Linear ramp generators
  • Automotive lamp and LED lighting
  • Telematics

Board Layout

Location Circuit - Texas Instruments TLC3555EVM Timer Evaluation Module (EVM)
Paskelbta: 2024-10-23 | Atnaujinta: 2024-10-28