StarTech Industrial Computing Accessories - Privacy Screens
StarTech Industrial Computing Accessories include privacy screens designed to work with laptops with 15.6" displays and a 16:10 aspect ratio. These StarTech privacy filters provide a convenient and cost-effective solution for protecting confidential data from unwanted viewers. The privacy screen darkens a computer's screen from the side, while providing a clear viewing angle of 60° (±30° from center) to the user. A flip-over feature lets the user quickly flip over the privacy filter to share content without uninstalling the filter. The computer's touch responsiveness is preserved by the ultra-thin, robust security shield, enabling seamless use.
Features
- Bright privacy screen filter uses Microlouver technology to narrow viewing angle to ±30°, shielding 15.6" 16:10 laptop displays from visual eavesdropping without blocking webcams, sensors, or lid closure
- Quickly flip privacy filter to back of screen to adapt to different environments or share content without uninstalling
workflows - Hassle-free application
- High clarity with blue light filtering
- Up to 75% light transmittance for brighter display than standard filters
- Minimizes need for frequent removal
- Blocks 47% of blue light in 380nm to 450nm range
- Designed to fit most device types, screen sizes, aspect ratios, and mounting styles
Applications
- Open-plan office spaces
- Hot desks
- Finance and banking
- Healthcare
- Government/education
- Commercial
Specifications
- Black plastic material
- 8.3" (209.7mm) length x 13.2" (335.7mm) width
- Attachment by adhesive strips
- 16:10 aspect ratio
Paskelbta: 2026-08-10
| Atnaujinta: 2026-08-17