Advantech AIM-77S 10.1" Service Industry Tablets

Advantech AIM-77S 10.1" Service Industry Tablets are 10.1" Android OS industrial-grade tablets for use in retail, hospitality, and manufacturing. The highly integrated design of the Advantech AIM-77S includes optional MSR/NFC/barcode scanner features and expansion flexibility via versatile dockings with USB3.0, RJ45 (Ethernet), RJ48 (COM port), and RJ11 (cash drawer). The optimized power delivery design, various accessories, and an easy-to-clean/place/remove magnetic expansion port design allow the AIM-77S to serve equally well as a mobile or stationary tablet.

Features

  • RK3568 SoC with Android 12 OS
  • 10.1" WXGA, anti-glare, anti-fingerprint LCD display with scratch-resistant and multi-finger support touchscreen
  • Supports Wi-Fi® 6E and BLUETOOTH® 5.3 for lower latency, higher speed, and larger capacity
  • IP54 rating and 1.2m drop resistant (with rugged case)
  • Optional embedded MSR/NFC/barcode scanner
  • Optional magnet dockings for versatile expansion flexibility
  • PD 3.0 fast charging and long battery life for daily usage
  • Intelligent power delivery design for longer battery lifespans in stationary scenarios
  • Equipped with DeviceOn/iService software for remote device management

Applications

  • Retail
  • Hospitality
  • Industrial

Specifications

  • Storage
    • 64GB eMMC5.1 (128GB optional)
    • Up to 1TB microSD support
  • 10.1" IPS TFT LCD panel
  • Power system
    • 45W PD3.0 15V/3A (USB Type-C®)
    • 45W 12V/3.75A docking (16-pin pogo)
  • 0°C to +40°C operating temperature range
  • IP54 (non-MSR) environmental rating
  • 75cm drop protection (up to 120cm onto plywood with rugged case)
  • 271mm x 180mm x 17mm dimensions

Dimensions

Mechanical Drawing - Advantech AIM-77S 10.1

System I/Os

Block Diagram - Advantech AIM-77S 10.1
Paskelbta: 2025-09-04 | Atnaujinta: 2025-10-02