Advantech SOM-6873 AMD Ryzen 8000 COM Express Type 6 Module

Advantech SOM-6873 AMD Ryzen™ 8000 COM Express® Type 6 Module is designed for gaming applications and features a compact Type 6 pinout design. The SOM-6873 is powered by the AMD Ryzen Embedded 8000 high-performance processor. The board's feature set is optimized to upgrade Com Express-based gaming platforms with interfaces such as 4x SATA and 4x displays. The dual-channel DDR5 SO-DIMM sockets feature up to 96GB RAM, while the high-speed I/Os include 2.5GbE, PCIe Gen 4, USB 3.2 Gen2, and SATA3.0. Advantech SOM-6873 AMD Ryzen 8000 COM Express Type 6 Module supports embedded software APIs, iManager consoles, and DeviceOn platforms.

Features

  • Designed for gaming applications
  • COM Express R3.1 compact module type 6 pinout
  • AMD Ryzen embedded 8000 series, high-performance Zen 4 CPU up to cores/16 threads
  • AMD Radeon™ RDNA3 graphics, 4 independent 4K displays
  • AMD XDNA NPU, 16 TOPS
  • Dual-channel DDR5 SO-DIMM sockets, up to 96GB RAM
  • High-speed I/Os: 2.5GbE, PCIe Gen 4, USB 3.2 Gen2, SATA3.0
  • Supports iManager, embedded software APIs, and DeviceOn

Block Diagram

Block Diagram - Advantech SOM-6873 AMD Ryzen 8000 COM Express Type 6 Module
Paskelbta: 2024-12-06 | Atnaujinta: 2025-08-25