M5Stack Atomic Audio-3.5 Base

M5Stack Atomic Audio-3.5 Base is a voice recognition and audio playback base built for the Atom series controllers. This base features an integrated ES8311 mono audio codec, a MEMs microphone, and an NS4150B power amplifier. The power amplifier is equipped with a standard 3.5mm audio jack and a 4-segment TRRS connector, supporting both audio output and microphone input. Due to the onboard MEMs microphone, this base offers a high signal-to-noise ratio and digital output capability, while the integrated speaker provides efficient audio output. M5Stack Atomic Audio-3.5 Base supports full-duplex communication for simultaneous audio transmission and reception, making it ideal for voice assistant applications, voice control terminals, smart home voice gateways, and voice interaction devices.

Features

  • Built-in microphone and speaker
  • Integrated ES8311 hi-fi audio codec, supporting 24-bit high-resolution audio processing
  • Supports full-duplex voice communication with simultaneous audio transmission and reception
  • 3.5mm Audio Jack
    • Supports audio output + microphone input
    • Built-in insertion detection with automatic switching to external microphone line

Kit Contents

  • 1x Atomic Audio-3.5 base
  • 1x hex Key L-shape 1.5mm (for M2 screw)
  • 1x M2 * 8mm cap head machine screw

Applications

  • Atom expansion base
  • DIY node controller
  • Peripheral interface expansion

Specifications

  • Power Consumption
    • 5V at 1.83mA (standby mode)
    • 5V at 12.71mA (recording mode)
    • 5V at 21.19mA (50% volume playback)
    • 5V at 26.46mA (100% volume playback)
  • ME1502AM5G MEMs microphone
  • 1W speaker at 8Ω
  • 48mm x 24mm x 17.5mm dimensions

Dimensions

Mechanical Drawing - M5Stack Atomic Audio-3.5 Base
Paskelbta: 2026-06-02 | Atnaujinta: 2026-06-02