E-Switch RP8700 IP68 Sealed Pushbutton Switches

E-Switch RP8700 IP68 Sealed Pushbutton Switches are IP68 sealed, long-life pushbutton switches with LED illumination potential. RP8700 switches feature a threaded mount and multiple termination options (solder lug, thru-hole, or molded back with wired connector). The series also offers non-illuminated high (RP8701) or round (RP8702) cap styles with seven different available cap colors. These E-Switch pushbuttons feature a 13.6mm diameter panel cutout, 1.5mm of travel, and a robust operating/storage temperature range of -30°C to +85°C. The gold-over-silver contacts deliver an electrical life of 500,000 cycles and a mechanical life of 1 million cycles. The momentary switch function can be configured as Off-(On) or On-(Off).

Features

  • Threaded mount
  • 500,000 cycles of life expectancy
  • Multiple termination options
  • LED illumination options
  • Sealed to IP68 ratings
  • Optional molded back with wired connector (300mm long)

Applications

  • Industrial
  • Appliances
  • Audio/visual
  • Medical

Specifications

  • SPST contact arrangement
  • Maximum contact rating
    • 400mA at 32VAC
    • 125mA at 125VAC
    • 200mA at 50VDC
  • 50mΩ maximum contact resistance
  • 1GΩ minimum/500V insulation resistance
  • 1500VAC (50Hz or 60Hz) dielectric strength
  • 500,000 cycles electrical life
  • 1 million cycles mechancal life
  • -30°C to +85°C operating and storage temperature range
  • 1.5mm travel
  • IP68 moisture protection
  • 3N to 6N actuation force range

Application Examples

Chart - E-Switch RP8700 IP68 Sealed Pushbutton Switches

Schematic Options

Schematic - E-Switch RP8700 IP68 Sealed Pushbutton Switches
Paskelbta: 2025-10-24 | Atnaujinta: 2025-10-31