Delta Electronics MS300 Compact Vector Control Drives

Delta IA MS300 Compact Vector Control Drives are based on Delta’s superior drive technology, support both IM and PM motor control for application flexibility, and include a safe-torque-off (STO) safety mechanism. Built-in functions include PLC capacity for simple programming, a communication card slot that fits various cards, and a USB port for fast and easy data uploads and downloads. These features save the need for additional hardware, offering more installation space for the power cabinet. These space-saving systems are designed to be highly efficient and stable while also decreasing setup and wiring time. Delta IA MS300 Compact Vector Control Drives are ideal for machine tools, automatic tool changers (ATC), pumps, and woodworking, packaging machines, and textile machines.

Features

  • Compact design
  • User-friendly interface
  • Supports side-by-side installation
  • Highly flexible and highly efficient installation
  • Versatile communication interfaces
  • Removable 5-digit LED keypad for remote operation
  • Removable RFI jumper
  • Removable fan is easy to replace and maintain for a longer lifetime
  • Built-in USB port for easy and fast programming setting, update, and real-time monitoring and tuning
  • Screwless top cover design
  • Supports IM and PM motors
  • High starting torque
  • Built-in EMC filter
  • Deceleration energy backup (DEB)
  • Enhanced braking capability

Applications

  • Machine tools
  • Woodworking machines
  • ATC
  • Pumps
  • Packaging machines
  • Textile machines

Specifications

  • Supports open loop control of IM and PM motors
  • Output frequency
    • Standard models: 0 to 599Hz
    • High-speed models: 0 to 1500Hz (V/f control for IM motor only)
  • Dual rating design
    • 120% for 60s for normal duty (ND)
    • 150% for 60s for heavy duty (HD)
  • Built-in PLC program with 2K steps capacity
  • Built-in brake choppers for the entire series
  • Safety standard compliance: safe torque off (SIL2/PLd)
  • Multi-motor control, built-in 4 IM motor control parameters
  • Optional built-in Class A (C2) standard EMC filter for 1-phase 230V, 3-phase 460V models
  • 1 high-speed pulse input terminal MI7 built-in with up to 33kHz maximum speed
  • 1 high-speed pulse output terminal DFM built-in with up to 33kHz maximum speed
  • PCB coating for circuit (IEC 60721-3-3 class 3C2) and thermal design suitable for harsh environment applications
  • Built-in RS-485 (Modbus) and various communication card options: CANopen, PROFIBUS DP, DeviceNet, MODBUS TCP, EtherNet/IP, EtherCAT, and PROFINET
  • -20°C to +40°C operating temperature range

Videos

Power Range

Delta Electronics MS300 Compact Vector Control Drives
Paskelbta: 2023-11-19 | Atnaujinta: 2026-02-03