PEM ECCB™ eConnect® Contact Bushings
PEM ECCB™ eConnect® Contact Bushings are designed for installation into straight punched holes without additional surface preparation. These contact bushings break aluminum and copper oxide layers on busbars for low-resistance connections. The ECCB™ eConnect® Contact Bushings combine broach and flare, which ensures consistent mechanical and electrical connections. Typical applications include automotive electronics and electric vehicles.Features
- Designed for installation into straight punched holes without additional surface preparation
- Breaks aluminum and copper oxide layers on busbars for low-resistance connections
- Combined broach and flare install ensures consistent mechanical and electrical connections
- For use in panels with sheet hardness HRB 50 / HB 82 or less
Applications
- Automotive electronics
- Electric vehicles
Mechanical Diagram
Videos
Paskelbta: 2024-08-29
| Atnaujinta: 2025-01-08