ECS ECX-53B SMD Quartz Crystals
ECS ECX-53B SMD Quartz Crystals feature a low-profile 3.2mm x 5mm footprint. These miniature SMD crystals have a frequency range of 8MHz to 50MHz with up to ±50ppm frequency tolerance. The ECX-53BQ series meets AEC-Q200 qualifications and has an extended temperature range option. The ECX-53B series is suitable for compact wireless applications where board space is critical, while ECX-53B-DU crystals are ideal for communication and test equipment.Features
- Compact and low profile
- SMD crystal
- Industry-standard footprint
- Fundamental mode of operation
- AEC-Q200 qualified (ECX-53BQ)
- RoHS compliant
Applications
- Compact wireless
- Communication and test equipment
- Automotive
Specifications
- 3.2mm x 5mm footprint
- 8MHz to 50MHz frequency range
- ±30ppm frequency tolerance
- 5pF or 7pF shunt capacitance
- 100µW or 300µW drive levels
- ±5ppm first-year aging
Datasheets
Paskelbta: 2009-01-23
| Atnaujinta: 2022-06-07