ECS ECX-1048B 48MHz Ultra-Miniature Crystals

ECS ECX-1048B 48MHz Ultra-Miniature Crystals offer a compact 1.2mm x 1mm x 0.35mm ceramic package. The crystals have a frequency range of 32MHz to 60MHz, a ±10ppm frequency tolerance, and a ±20ppm frequency stability. ECS ECX-1048B 48MHz Ultra-Miniature Crystals are ideal for the Internet of Things (IoT) and wearable applications.

Features

  • Low profile
  • 1.2mm x 1mm footprint
  • RoHS compliant

Applications

  • IoT
  • Wearables

Specifications

  • 32MHz to 60MHz frequency range
  • ±10ppm frequency tolerance
  • ±20ppm frequency stability
  • -40°C to +85°C temperature range
  • 10μW typical, 100μW maximum drive level
  • Equivalent series resistance (ESR)
    • 100Ω @ 32MHz to 47.9MHz
    • 80Ω @ 48.0MHz to 60.0MHz
  • 3pF shunt capacitance
  • 10pF load capacitance

Dimensions (mm)

Chart - ECS ECX-1048B 48MHz Ultra-Miniature Crystals
Paskelbta: 2020-12-02 | Atnaujinta: 2026-07-21