ECS ECS-2X6-FLX SMD Tuning Fork Crystal

ECS ECS-2X6-FLX SMD Tuning Fork Crystal is a pre-formed lead configured, surface-mount tuning fork crystal resonating at 32.768kHz. The crystal measures 9.1mm x 2.5mm x 2.1mm and is RoHS compliant. It features a frequency tolerance of ±20ppm at +25°C and a load capacitance of 6pF, 7pF, and 12.5pF. ECS ECS-2X6-FLX SMD Tuning Fork Crystal has an operating temperature range of -40°C to +85°C and is suitable for wearables, medication delivery devices, and hearing aids.

Features

  • 32.768KHz frequency
  • ±20ppm @ +25°C frequency tolerance
  • 6pF, 7pF, and 12.5pF load capacitance
  • 9.1mm x 2.5mm x 2.1mm dimensions
  • Sn/Cu lead finish
  • -40°C to +85°C operating temperature range
  • MSL 1
  • RoHS compliant

Applications

  • Wearables
  • Medication delivery devices
  • Hearing aids

Dimensions (mm)

Mechanical Drawing - ECS ECS-2X6-FLX SMD Tuning Fork Crystal
Paskelbta: 2020-08-06 | Atnaujinta: 2024-05-01