ECS ECS-480-CDX-2301 48MHz SMD Crystals
ECS ECS-480-CDX-2301 48MHz SMD Crystals feature a frequency of 48.000MHz and 8pF load capacitance in a 3.2mm x 2.5mm x 0.8mm (LxWxH) package. The ECS ECS-480-CDX-2301 48MHz SMD Crystals offer 23Ω equivalent series resistance (ESR) and 200µW maximum recommended drive level while operating over a -40°C to +85°C operating temperature range. These crystals also feature ±10ppm maximum frequency tolerance and ±15ppm maximum frequency stability.Features
- 48.000MHz nominal/center frequency
- AT cut cutting mode
- 8pF load capacitance
- Fundamental oscillation mode
- 3.2mm x 2.5mm x 0.8mm (LxWxH) package
Specifications
- 23Ω ESR
- ±10ppm maximum frequency tolerance (at +25°C)
- ±15ppm maximum frequency stability (-40°C to +85°C)
- 200µW maximum recommended drive level
- -40°C to +85°C operating temperature range
Paskelbta: 2022-07-29
| Atnaujinta: 2022-09-12