Tripp Lite U280-Q01TST-BK Wireless Charging Travel Stand
Tripp Lite U280-Q01TST-BK Wireless Charging Travel Stand is a 15W fast-charging wireless coil that charges an Apple, Google, or Samsung smartphone wirelessly without a cable. This Tripp Lite wireless charging travel stand features an adjustable kickstand that allows a phone to charge vertically while scrolling or watching video. The U280-Q01TST-BK charges through a phone's protective case (up to 5mm). This wireless charger is universally compatible with all Qi-certified smartphones and devices.Features
- Charges Apple, Google, or Samsung smartphones wirelessly without a cable
- LED flashes green during charging and turns solid green to indicate a device is fully charged
- Charges through a phone’s protective case (up to 5mm) without needing to remove it
- Adjustable kickstand allows a phone to charge vertically while scrolling or watching video
- Universally compatible with Qi-certified smartphones and other devices
- Requires USB Type-C® wall charger up to 20W or computer with USB-C port
Applications
- Smartphones
- Qi-certified devices
Specifications
- 5VDC, 9VDC, and 12VDC nominal input voltages supported
- 15W output capacity
- Single port
- USB-C (female) side A
- Wireless charging coil side B
- 2.22A total charging current
- Overload protection
- Black color
- ABS material
Paskelbta: 2025-03-03
| Atnaujinta: 2025-03-10