Eaton SDCx Semi-Shielded Inductors
Eaton SDCx Semi-Shielded Inductors provide a complete range of inductance and current ratings while delivering high power density, low core loss, and low DC resistance (DCR). These inductors are available in a wide variety of package sizes, and the SDCxA variant is automotive AEC-Q200 qualified. The high-precision embedded semi-shielded construction offers good performance and EMI immunity in automotive applications. Eaton SDCx Semi-Shielded Inductors are designed to deliver efficient operation, along with a balance of performance and cost.Features
- High power density
- High IRMS and ISAT
- Low DCR
- Improved EMI immunity
- Less interference
- Automotive AEC-Q200 qualified (SDCxA)
Videos
Paskelbta: 2024-08-06
| Atnaujinta: 2024-08-15