Eaton AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses
Eaton Electronics AHC/AHC5/AHCF High-Voltage Ceramic Tube Fuses are fast-acting performance fuses with a 6.3mm x 32mm (¼” x 1¼”) compact 3AB footprint. These fuses incorporate up to 500VAC/VDC ratings and provide reliable overcurrent protection up to 30A for high-voltage applications. The AHC/AHC5/AHCF high-voltage fuses feature very high interrupting ratings to help safely protect against dangerous high fault currents. These fuses can be used along with Bussmann series fuse holders as a cartridge fuse, offering replaceability, or in thru-hole installations. Typical applications include industrial control panels, motor control - UL 508A panels, variable frequency drives, energy storage and battery systems, and high voltage power conversions.Features
- High-voltage ceramic tube fuses
- Compact 3AB footprint:
- 6.3mm x 32mm (¼” x 1 ¼”)
- Fast-acting performance
- Up to 500 VAC/VDC ratings
- Cartridge and axial lead versions are available
- Very high interrupting ratings to help safely protect against dangerous high fault currents
Applications
- Industrial control panels
- Variable frequency drives
- Energy storage and battery systems
- Motor control - UL 508A panels
- Uninterruptible Power Supplies (UPS)
- High voltage power conversion
Dimensions
Paskelbta: 2023-02-02
| Atnaujinta: 2024-10-08