Eaton Electronics HCM1307 High Current Power Inductors
Eaton Electronics HCM1307 High Current Power Inductors are magnetically shielded with low electromagnetic interference (EMI) and operate in a frequency range of up to 1MHz. These power inductors feature high current carrying capacity and low core losses, and 0.47μH to 3.3μH inductance range. Eaton Electronics HM1307 inductors operate in a 15A to 63A current range and -55°C to +125°C operating temperature range. Typical applications include multi-phase regulators, voltage regulator modules (VRMs), and distributed power systems DC-DC converters.Features
- High current carrying capacity
- Low core losses
- Magnetically shielded and low EMI
- Up to 1MHz frequency range
- 0.47μH to 3.3μH inductance range
- 15A to 63A current range
- 14.2mm x 13mm footprint surface mount package in a 6.5mm height
- Iron powder core material
- -55°C to 125°C operating temperature range
- Halogen free, lead free, and RoHS compliant
Applications
- Multi-phase regulators
- VRMs
- Distributed power systems DC-DC converters
- Desktop, server VRMs, and EVRDs
- Point-of-load (PoL) modules
- Field programmable gate array (FPGA) DC-DC converters
- Battery power systems
- High-current power supplies
- Data networking and storage systems
Paskelbta: 2015-12-01
| Atnaujinta: 2024-10-08