Eaton Electronics SMDJE 3000W Transient Voltage Suppressors

Eaton Electronics SMDJE 3000W Transient Voltage Suppressors provide a 3000W pulse power rating, 300A forward surge current, and fast response time. The SMDJE series features excellent clamping capability in a low-profile SMC package, making it an ideal solution for surface-mounted applications in order to optimize board space. The SMDJE 3000W Transient Voltage Suppressors are suitable for use in consumer electronics, telecommunications, appliances, and industrial automation.

Features

  • Low-profile SMC package
  • Excellent clamping capability
  • 3000W peak pulse power capability at 10/1000μs waveform
  • Typical IR less than 1μA above 14V
  • Fast response time
  • Plastic package meets UL 94V-0 flammability rating

Applications

  • Consumer electronics
  • Telecommunications
  • Computing and servers
  • Appliances
  • Industrial automation
  • Power conversion
Paskelbta: 2021-03-02 | Atnaujinta: 2024-10-08