Eaton Electronics NRM Epoxy-Sealed Radial Lead NTC Thermistors

Eaton Electronics NRM Epoxy-Sealed Radial Lead NTC Thermistors offer a 2.02kΩ to 100kΩ resistance range, 300VAC withstand voltage, and 50VDC insulation resistance. These NRM thermistors feature faster thermal response, polyurethane enameled wire, and non-linear change in resistance versus temperature. Eaton Electronics NRM NTC Thermistors are ideal for use in commercial appliances, uninterruptible power supplies (UPS), medical devices, and consumer appliances. 

Features

  • Faster thermal response
  • Non-linear change in resistance vs. temperature
  • Epoxy sealed design
  • Polyurethane enameled wire

Applications

  • Industrial process control
  • Commercial appliances
  • Battery, supercapacitor, and energy storage systems
  • UPS
  • Consumer appliances
  • Medical devices
  • Heating, ventilation and air conditioning, and refrigeration (HVACR)
  • Foodservice equipment
  • IoT

Dimensions - MM

Eaton Electronics NRM Epoxy-Sealed Radial Lead NTC Thermistors

Videos

Paskelbta: 2022-01-24 | Atnaujinta: 2024-10-10