Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors
Eaton Electronics NRL Epoxy-Sealed Radial Lead NTC Thermistors feature up to 100kΩ resistance rating, ≤15s thermal time constant, and -40°C to +125°C temperature range. The NRL thermistors provide faster thermal response, UL 3656 XLPE insulation lead wire, and offer a non-linear change in resistance vs. temperature. Eaton Electronics NRL NTC Thermistors are ideal for use in medical devices, commercial appliances, industrial process control, and uninterruptible power supplies (UPS).Features
- Faster thermal process
- Non-linear change in resistance vs. temperature
- Epoxy-sealed design
- UL 3656 XlPE insulation lead wire
Applications
- Industrial process control
- Commercial appliances
- Battery, supercapacitor, and energy storage systems
- UPS
- Consumer appliances
- Medical devices
- Heating, ventilation and air conditioning, and refrigeration (HVACR)
- Foodservice equipment
- Internet of Things (IoT)
Mechanical Parameters - MM
Videos
Paskelbta: 2022-01-24
| Atnaujinta: 2024-10-10