Eaton Electronics NDBG Glass-Sealed Axial Lead NTC Thermistors
Eaton Electronics NDBG Glass-Sealed Axial Lead NTC Thermistors offer a 1kΩ to 260kΩ resistance range, 0.9mW/°C dissipation coefficient rating, and -40°C to +250°C temperature range. These NDBG thermistors are highly heat-resistant and glass-sealed and feature faster thermal response and non-linear change in resistance versus temperature. Eaton Electronics NDBG NTC Thermistors are ideal for industrial process control, consumer appliances, food service equipment, and Internet of Things (IoT) applications.Features
- Highly heat-resistant
- Glass-sealed design
- Non-linear change in resistance vs. temperature
- Axial lead
- High reliability
- Faster thermal response
Applications
- Industrial process control
- Commercial appliances
- Battery, supercapacitor, and energy storage systems
- Uninterruptible power supplies (UPS)
- Consumer appliances
- Medical devices
- Heating, ventilation and air conditioning, and refrigeration (HVACR)
- Foodservice equipment
- IoT
Mechanical Parameters - MM
Videos
Paskelbta: 2022-01-24
| Atnaujinta: 2024-10-10