Eaton Electronics KV Coin Cell Supercapacitors
Eaton Electronics KV Coin Cell Supercapacitors are designed for a fast lead time and cost-sensitive applications. These modules feature a 5.0V rated operating voltage and a temperature range of either -25°C to +70°C (KVR) or -40°C to +85°C (KVW). These Eaton Electronics supercapacitors offer an operating life of 1000 hours and are ideal for use in consumer, light industrial, and real-time clock backup applications.Features
- 5.0V rated operating voltage
- High specific capacitance
- Low leakage current
- Simplified process for fast lead time
- 1000 hours life
- Operating temperature range
- -25°C to +70°C (KVR)
- -40°C to +85°C (KVW)
Applications
- Consumer, light industrial
- Real-time clock backup
- Quick charge
- Low power backup
Videos
Datasheets
Paskelbta: 2022-06-22
| Atnaujinta: 2024-10-10