Eaton Electronics KLKE 10 x 38mm Fuses for Semiconductor Protection
Eaton Electronics KLKE 10mm x 38mm Fuses for Semiconductor Protection feature a high power density without affecting fuse performance or reliability. Thedr fuses offer a cylindrical cartridge with bolt-down or PCB terminal options. Eaton Electronics KLKE 10mm x 38mm Fuses for Semiconductor Protection provide a 600VAC/VDC voltage rating and a 5A to 30A current rating range. The KLKE series is ideal for uninterruptible power supplies (UPS), three-phase EVSE/charging infrastructure, motor protection, rectifiers, inverters, and energy storage systems. The fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.Features
- 10mm x 38mm fuse
- 300% minimum breaking capacity
- Cylindrical cartridge
- Optional bolt-down terminal
- Optional PCB terminal
- Designed to UL 248-13
- Halogen free and lead free
- RoHS compliant
Applications
- Uninterruptible power supplies (UPS)
- 3-phase EVSE and charging infrastructure
- Motor protection
- Rectifiers and inverters
- Energy storage systems
Specifications
- 600VAC/VDC rated voltage
- 5A to 30A rated current
- 600VAC/VDC breaking capacity at 50kA
- 3.4mΩ to 54.46mΩ typical cold resistance
- 160mV to 500mV typical voltage drop
- 2.1W to 4.8W power loss at 1.0ln
- -40°C to +125°C operating temperature range
Videos
Paskelbta: 2023-12-05
| Atnaujinta: 2024-10-10