Eaton Electronics EFX1S Metalized Polypropylene Film Capacitors
Eaton Electronics EFX1S Metalized Polypropylene Film EMI Suppression Capacitors feature high capacitance stability and withstand over-voltage stress. These film capacitors are Class X1 for interference suppression and are ideal for EMI filtering in across-the-line applications. Eaton Electronics EFX1S Film Capacitors have a self-healing property and come in a flame-retardant plastic case and resin. These film capacitors operate over a -40°C to +110°C temperature range and are designed for solar inverters, AC motor drives, air conditioners, and more.Features
- High stability of capacitance
- Self-healing property
- Over-voltage stress withstanding
- Flame-retardant plastic case and resin
- -40°C to +110°C operating temperature range
Applications
- Class X1 for interference suppression
- EMI filtering in across-the-line applications
- Solar inverters
- Uninterruptible power supplies (UPS)
- AC motor drives
- Air conditioners
- Switch-mode power supplies (SMPS)
Specifications
- 480VAC 50/60Hz rated AC voltage
- 1000VDC recommended DC voltage
- 0.01μF to 5.6μF capacitance range
- ±10% or ±20% capacitance tolerance at +20°C
Paskelbta: 2024-03-08
| Atnaujinta: 2025-02-27