Eaton Electronics EFPLS, EFPLA, & EFACA Film Pulse Capacitors

Eaton Electronics EFPLS, EFPLA, and EFACA Film Pulse Capacitors offer a high capacitance density, self-healing properties, and high ripple current with low loss. The EFPLS capacitors feature high reliability, while the EFACA and EFPLA series capacitors are AEC-Q200 qualified and meet THB Grade IIIB standards. Eaton Electronics EFACA and EFPLA capacitors are suitable for onboard chargers (OBC) and xEV traction inverters, while the EFPLS capacitors are ideal for solar inverters, wind turbine systems, and air conditioners.

Features

  • Common
    • High capacitance density
    • Self-healing properties
    • High ripple current, low loss
    • High reliability
    • Suitable for high-frequency applications
    • Suitable for harsh environments
  • EFACA Series
    • AEC-Q200 qualified
    • Optimized AC voltage performance
    • THB Grade IIIB (+85°C /85% RH, 1000 hours, UR)
  • EFPLA Series
    • AEC-Q200 qualified
    • THB Grade IIIB (+85°C /85% RH, 1000 hours, UR)

Applications

  • EFACA Series
    • OBC
    • xEV traction inverters
    • Solar inverters
    • Uninterruptible power supplies (UPS)
    • AC motor drives
    • Air conditioners
    • Switched mode power supplies
    • AC clamping and harmonic filtering
  • EFPLA Series
    • OBC
    • xEV traction inverters
    • DC-DC converters
    • xEV chargers
    • Industrial power supplies
  • EFPLS
    • Solar inverters
    • Wind turbine systems
    • Switched mode/industrial power supplies
    • Snubber and silicon-controlled rectifier commutation circuits
    • High-voltage, high-current applications
    • Industrial power supplies
    • Air conditioners
Paskelbta: 2024-04-05 | Atnaujinta: 2025-02-27