Eaton Electronics EDC10 10mm x 32mm High Breaking-Capacity Fuses

Eaton Electronics EDC10 10mm x 32mm High Breaking-Capacity Fuses provide a high 300% breaking capacity for high-energy applications. The compact fuses provide bolt-down terminal and PCB terminal options for easy integration. The fuses feature a 500VDC rated voltage and a 30A to 60A current rating range. The Eaton Electronics EDC10 10mm x 32mm High Breaking-Capacity Fuses are ideal for uninterruptible power supplies (UPS), three-phase EVSE/charging infrastructure, motor protection, VAC input protection in rectifiers, VAC output in inverters, and electric vehicle (EV) junction boxes. The EDC10 fuses are RoHS compliant and operate within a -40°C to +125°C temperature range.

Features

  • 10mm x 32mm fuse
  • High breaking capacity
  • High energy applications
  • 300% minimum breaking capacity
  • Optional bolt-down terminal
  • Optional PCB terminal
  • Designed to JASO D622, ISO8820-8, GB/T31465
  • Produced with ISO9001 and IATF16949 certification
  • Halogen free
  • Lead free
  • RoHS compliant

Applications

  • Three-phase EVSE and charging infrastructure
  • Motor protection
  • UPS
  • VAC input protection in rectifiers
  • VAC output in inverters
  • EV junction boxes and auxiliary load protection

Specifications

  • 500VDC rated voltage
  • 420VAC to 500VAC rated voltage range
  • 30A to 60A rated current range
  • 500VDC breaking capacity at 10kA
  • 420VAC to 500VAC breaking capacity at 3kA/10kA
  • 1.3mΩ to 3mΩ typical cold resistance
  • 130mV to 140mV typical voltage drop
  • -40°C to +125°C operating temperature range

Videos

Paskelbta: 2023-12-05 | Atnaujinta: 2025-07-01