Eaton Electronics C220X Feed-Through Connectors
Eaton Electronics C220X Feed-Through Connectors are single-pole, feed-through style junction blocks (also known as terminal blocks) with a UL 94V-0 flammability rating. The C220X series is offered with 5/16" and 3/8" stud dimensions and features current ratings up to 250A. The blocks are constructed with black or red thermoplastic materials with bright tin-plated brass studs and SUS304 nuts. Eaton Electronics C220X Feed-Through Connectors have a +120°C temperature rating and are RoHS compliant.Features
- Single-pole, feed-through style junction blocks
- Black or red thermoplastic materials with bright tin-plated brass studs, SUS304 nuts
- UL 94V-0 flammability rating
- RoHS compliant
Specifications
- Termination and torque rating
- 5/16" - 18 UNC-2A, 100in-lb (11.3N-m)
- 3/8" - 16 UNC-2A, 200in-lb (22.6N-m)
- 1000VAC/VDC, 200A/250A rating
- +120°C temperature rating
Dimensions (mm)
Paskelbta: 2022-12-23
| Atnaujinta: 2024-10-10