Eaton Electronics 5-0SMDJ 5000W Transient Voltage Suppressors
Eaton Electronics 5-0SMDJ 5000W Transient Voltage Suppressors feature excellent clamping capability and a low-profile SMC package, making them ideal for surface-mounted applications in order to optimize board space. The series offers a 5000W peak pulse power rating, 300A current, and -55°C to +150°C operating temperature range. The 5-0SMDJ 5000W Transient Voltage Suppressors are well-suited for telecommunications, appliances, mobile and wearables, computing and servers, and consumer electronics.Features
- Low-profile SMC package
- Excellent clamping capability
- 5000W peak pulse power
- Typical IR less than 1μA above 30V
- Fast response time
- Plastic package meets UL 94V-0 flammability ratings
Applications
- Consumer electronics
- Telecommunications
- Computing and servers
- Appliances
- Industrial automation
- Mobile and wearables
Paskelbta: 2021-03-02
| Atnaujinta: 2024-10-08