Eaton Electronics 0402ESDA-AEC Automotive Grade ESD Suppressor

Eaton Electronics 0402ESDA-AEC Automotive Grade ESD Suppressor is AEC-Q200 qualified and provides ultra-low capacitance (0.05pF) for high-speed data applications. The 0402ESDA-AEC suppressor provides protection with a fast response time (less than 1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test. This 0402ESDA-AEC Automotive Grade ESD Suppressor is a compact (0402), single-line, bidirectional device with a low leakage current of less than 0.1nA typical for reduced power consumption.

Features

  • AEC-Q200 qualified
  • Ultra-low capacitance (0.05pF) ideal for high-speed data applications
  • Provides ESD protection with fast response time (less than 1ns), allowing equipment to pass IEC 61000-4-2 Level 4 test
  • Single-line, bidirectional device
  • Low leakage current (less than 0.1nA typical) reduces power consumption
  • 0402 (1005 metric) compact design utilizes less board space

Applications

  • Infotainment and telematics
    • In-vehicle infotainment and navigation
    • Audio subsystems
    • USB and Ethernet hubs
    • Active noise cancellation (ANC)
  • High-speed data ports and interfaces
    • RF antennas
    • Ethernet
    • USB
    • HDMI
  • Satellite navigation systems
  • Automotive body electronics
    • Central body control unit
    • Vehicle access control systems
  • Advanced driver assistance systems (ADAS)
    • Rear- and front-view cameras
    • Automatic parking control
    • Adaptive cruise control (ACC)

Videos

Paskelbta: 2018-04-04 | Atnaujinta: 2025-07-01