E-Switch PV7 Anti-Vandal Pushbutton Switches

E-Switch PV7 Anti-Vandal Pushbutton Switches offer a long life expectancy and are water-resistant (IP65 rating). Illumination LED colors include red, yellow, orange, blue, green, white, bi-colors, and RGB LED options. Available in dot or ring illumination with graphics options that include the power symbol etched or illuminated. The switches feature a metal body and actuator with a 22mm diameter panel cutout. E-Switch PV7 Anti-Vandal Pushbutton Switches applications include audio/visual markets, security devices, industrial controls, kiosks, medical equipment, and electrical housewares.

Features

  • 22mm diameter panel cutout
  • RGB LED options
  • Dot, ring, or power symbol illumination available
  • Optional 300mm long soldered wire leads
  • Multiple function options
  • IP65 rated
  • SPDT

Applications

  • Audio/Visual
  • Security Devices
  • Industrial Controls
  • Kiosks
  • Electrical Housewares
  • Medical Equipment

Specifications

  • 2A, 48VDC electrical rating
  • 50,000 cycles electrical life
  • 50mΩ max. contact resistance
  • 1000MΩ min. at 500VDC insulation resistance
  • 2000VAC dielectric strength
  • -20°C to +55°C operating/storage temperature
  • 2.220mm travel
  • IP65 moisture protection
  • SPDT contact arrangement
  • 4N actuation force
  • 5Nm to 14Nm mounting nut torque

Actuator Options

E-Switch PV7 Anti-Vandal Pushbutton Switches

Graphic Options

E-Switch PV7 Anti-Vandal Pushbutton Switches
Paskelbta: 2009-12-03 | Atnaujinta: 2022-03-11