e-peas EVK30940 915MHz Evaluation Board

e-peas EVK30940 Evaluation Board is a complete reference circuit based on the AEM30940 RF energy harvesting IC. The AEM30940 is an integrated Ambient Energy Manager (AEM) that can extract DC power from a piezo generator, a microturbine generator, or any other high-frequency RF input. The device simultaneously stores energy in a rechargeable element and supplies the system with two independent regulated voltages.

The e-peas EVK30940 evaluation board allows users to demonstrate the features of the AEM30940 and analyze its performance in a laboratory-like setting. This board includes two matching networks and rectifiers for a 50Ω single-ended antenna. The EVK30940 allows for easy connection to the RF energy harvester, the storage element, and the low-voltage and high-voltage loads. This evaluation board also provides configuration access to set the device in any mode described in the datasheet. The MPPT ratio is fixed at 50% to optimize the rectifier efficiency. The control and status signals are available on standard pin headers, allowing users to wire for any usage scenario and evaluate the relevant performance.

Features

  • Two-way screw terminals
    • Low-voltage load
    • High-voltage load
    • Primary energy storage element
    • Resistor for ZMPP configuration
  • Three-way screw terminal
    • Energy storage element (battery or supercapacitor)
  • Two-pin shrouded header
    • Alternative connection for the storage element
  • One-pin headers:
    • Access to status pins
  • Three-pin headers
    • Low drop-out regulators (LDOs) enabling
    • Dual-cell supercapacitor configuration
    • Maximum Power Point Tracker (MPPT) configuration
    • Energy storage elements and LDOs configuration
  • Two-pin headers
    • Primary battery configuration
  • Provision for two resistors
    • Primary battery configuration
    • Custom mode configuration
    • ZMPP configuration

Documents

Connections Diagram

e-peas EVK30940 915MHz Evaluation Board
Paskelbta: 2020-08-26 | Atnaujinta: 2024-10-14