DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays
DISPLAY VISIONS EA TFT043-42BITC / EA R480X-ALW TFT Displays are 4.3" full-color displays with AACS Technology. This AACS Technology support IPS for unlimited viewing angle. These 4.3" TFT displays feature 480 x 272 pixels resolution and 1000/800cd/m2 brightness that helps in delivering brilliant images. The EA TFT043-42BITC / EA R480X-ALW 5" TFT displays come with a 24-bit RGB interface. These TFT displays are offered with an optional Projected Capacitive (PCAP) touch panel and touch controller. These TFT displays operate at a 3.3V single supply voltage and a -20°C to 70°C temperature range. The EA TFT043-42BITC / EA R480X-ALW TFT display is available in 105.4mm x 67.1mm x 2.65mm dimensions.Features
- 4.3” TFT full-color displays
- AACS Technology with IPS for unlimited viewing angle
- 480x272x3 DOTS
- 1000/800cd/m2 without/with the touch panel brightness
- 24-bit RGD interface
- SC7283 integrated controller
- Optionally with PCAP and touch controller GT911
- 3.3V single supply voltage
- -20°C to 70°C wide operating temperature range
- 105.4mm x 67.1mm x 2.65mm dimensions
Block Diagram
View Results ( 2 ) Page
| Dalies Numeris | Duomenų Lapas | Įstrižainė | Display Skiriamoji geba - pikseliai | Jutiklinis skydelis | Ryškumas | Darbinė Maitinimo Srovė | Darbinė Maitinimo Įtampa | Žiūrėjimo plotas - plotis x aukštis | Modulio dydis - W x H x T |
|---|---|---|---|---|---|---|---|---|---|
| EA R480X-43ALW | ![]() |
4.3 in | 480 x 272 | Without Touch Panel | 1000 cd/m2 | 40 mA | 3.6 V | 95.04 mm x 53.86 mm | 105.4 mm x 67.1 mm x 2.65 mm |
| EA TFT043-42BITC | ![]() |
4.3 in | 480 x 272 | With Touch Panel | 800 cd/m2 | 40 mA | 3.6 V | 95.04 mm x 53.86 mm | 105.4 mm x 67.1 mm x 2.65 mm |
Paskelbta: 2021-06-01
| Atnaujinta: 2022-03-22