DISPLAY VISIONS 9780-4USB Development Board

DISPLAY VISIONS 9780-4USB Development Board is a simple plug-and-play solution for pin-connected, chip-on-glass LCDs. It readily accepts 2.54mm connector pins from a display into the development board's socket strips.

The DISPLAY VISIONS 9780-4USB Development Board uses the free LCD simulator software, which allows all displays and backlights to be tested quickly. It is a cost-effective solution that does not require proprietary hardware or software development.

Features

  • Integrated LED driving circuit (switch LED backlight ON/OFF)
  • USB cable (power supply)
  • All LCDs and backlights from the EA DOGxxx series can be evaluated
  • Plug-and-Play comes with FREE software simulator (no hardware or software knowledge is necessary)
  • Includes demo text and demo pictures (custom text and pictures (BMP) are also supported)
  • Can connect to an external microcontroller
  • -20°C to +70°C Operating temperature

Applications

  • Wearables
  • Low-power applications
  • Handheld devices
  • Medical devices
  • Testing and measurement/control equipment
  • Defense applications
  • Vehicle communication interfaces
  • Oil and gas equipment
  • Flow meters and volume meters
  • Low-power wireless communication and telemetry solutions
  • Low-power industrial automation solutions
  • Industrial controls and machines
  • Laboratory equipment
  • Vacuum gauges
  • Level transmitters
  • Wired and wireless gas detection and monitoring systems
  • High-end ignition systems
  • Temperature monitoring solutions
  • IoT systems
  • Access control systems
  • Miniature centrifuge
  • Ozone generator
  • UV Cabinet
  • Solar power invertor
  • Electric actuator

Videos

EA-DOG Series

DISPLAY VISIONS 9780-4USB Development Board

Additional Resources

• Download the free EA LCD Simulator Software
     • Plug the display into the EA 9780-4USB development board
     • Connect the EA 9780-4USB development board to the PC using the USB cable
     • Write text or select graphics, display will show the content

Overview

DISPLAY VISIONS 9780-4USB Development Board
Paskelbta: 2020-08-26 | Atnaujinta: 2024-08-23