Diodes Incorporated AL5802 Sink Linear LED Driver
Diodes Incorporated AL5802 Sink Linear LED Driver series combines a high gain NPN transistor with a pre-biased NPN transistor to make a simple small footprint LED driver. The open-collector output of the AL5802 from Diodes Incorporated can operate from 0.8V to 30V enabling it to operate from 5V to 24V power supplies without additional components. The AL5802 is available in a SOT26 package and is ideal for driving 20mA to 120mA LED currents.Features
- Reference voltage VRSET = 0.65V
- Operating temperature range: -40°C to 125°C
- 0.8V to 30V open-collector output
- Negative temperature co-efficient- automatically reduce the LED current at high temperatures
- Low thermal impedance SOT26 with copper lead frame
- SOT26: Available in "Green" Molding Compound (No Br, Sb)
- Qualified to AEC-Q101 Standards for High Reliability
Applications
- Linear LED driver
- LED signs
- Offline LED luminaries
Block Diagram
Paskelbta: 2012-03-07
| Atnaujinta: 2022-03-11