Diodes Incorporated Pre-Biased Automotive Bipolar Transistors

Diodes Incorporated Pre-Biased Automotive Bipolar Transistors are a broad 100mA portfolio of transistors with a wide range of resistor combinations in SOT23 and SOT26 packages. These BJTs have two resistors and one transistor integrated into a single package. The pre-biased BJTs are AEC-Q101 qualified, ensure high reliability, and are supported by a Production Part Approval Process (PPAP).

Features

  • Integrate 2 resistors and one transistor into a single package
  • Broad 100mA portfolio
  • Support PPAP
  • AEC-Q101 qualified that ensures high-reliability
  • SOT23 and SOT26 packages
Paskelbta: 2020-01-14 | Atnaujinta: 2024-07-02