Diodes Incorporated PI6CG33x & PI6CB33x Clock Generators & Buffers
Diodes Incorporated PI6CG33x and PI6CB33x Clock Generators and Buffers are PCIe Gen 4 and Gen 5 compliant clock products. These clock generators and buffers offer very low jitter to support PCIe Gen 4/Gen 5 interface. The PI6CG33x consists of 2-output, 4-output, 6-output, and 8-output clock generators. These generators and buffers provide flexibility for the ease of board design and optimal performance. The PI6CB33x consists of 2-output, 4-output, 6-output, 8-output, and 20-output clock buffers. The clock generators and buffers support HCSL outputs with on-chip termination for driving either 85Ω or 100Ω transmission lines. Applications include data centers, servers, storage, and networking systems.Features
- Very low jitter to support PCIe Gen 4 and Gen 5 interface
- On-chip termination eliminates the need for external resistors, simplifying PCB layout
- Number of outputs and different output impedance support
- Programmable slew rate and output amplitude for each output
Applications
- Data center/server
- Storage
- Networking systems
- Switches and routers
Paskelbta: 2020-01-28
| Atnaujinta: 2024-07-17