Diodes Incorporated PI3DBS16213 Multiplexer Switch
Diodes Incorporated PI3DBS16213 Multiplexer Switch is a 2 Differential Channel, 3:1 Mux/De-Mux Switch IC. The Diodes Incorporated PI3DBS16213 can switch multiple signal types up to a data rate of 20Gbps. Using a unique design technique, the PI3DBS16213 Switch offers minimal impedance, significantly reducing attenuation. The unique design also provides a layout targeted for USB3.0, USB3.1, 10GE, PCIe4, Thunderbolt 3, and SAS3.0 signals, which minimizes the channel-to-channel skew as well as channel-to-channel crosstalk as required by high-speed signals.The PI3DBS16213 is in compact TQFN-30 and X1QFN-24 packages, ideal for space-constrained applications.
Features
- 2 differential channel, 3:1 Mux/De-Mux
- Up to 20Gbps for applications including USB3.0, USB3.1, 10GE, Thunderbolt 3, and SAS3.0
- Bi-directional operation
- 12GHz 3dB bandwith
- Low Bit-to-Bit Skew, 3ps typical
- Low channel-to-channel skew, 10ps typical
- -1.2dB@5GHz, -2dB@8GHz, -2.9dB@10GHz low insertion loss
- -20dB @2.5GHz, -18dB @4.0GHz, -16dB@5GHz, -9dB@8GHz, -6dB@10GHz Return loss
- Low power consumption - 300μA typical
- Package options
- TQFN-30, 2.5mm x 4.5mm
- X1QFN, 2.0mm x 4.0mm
- RoHS-compliant, Pb-free, "Green" package
Applications
- USB3.1 Gen2
- SAS3
- PCIe4
- Thunderbolt 3
Block Diagram
Paskelbta: 2019-04-08
| Atnaujinta: 2023-07-20