Diodes Incorporated PI2DPT1021Q Bi-directional ReTimer
Diodes Incorporated PI2DPT1021Q Bi-directional ReTimer is a high-performance, automotive-grade, and bit-level ReTimer designed for USB Type-C and DP1.4 applications. This ReTimer features receiver adaptive CTLE and transmitter 3-tap equalization, which can compensate for channel loss of up to -23dB in 5GHz signal transmission. The PI2DPT1021Q ReTimer supports data rates up to 10Gbps, making it ideal for high-resolution video and fast data transmission. The integrated AUX/SBU switch allows automatic mapping of DisplayPort AUX signals to USB Type-C SBU lines, simplifying design and reducing external components. This ReTimer supports multiple configuration modes, including 4-lane DP, 2-lane DP/1 lane USB3.2 Gen1x1/Gen2x1, 1/2 lane USB3.2 Gen1x1/Gen2x1 or USB3.2 Gen2x2, all controllable via an I2C interface.The device includes features like Rx termination detection, LFPS detection, and an AUX listener for intelligent power and mode management. The PI2DPT1021Q ReTimer is AEC-Q100 Grade 2 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities, ensuring automotive-grade reliability. This bit-level ReTimer is ideal for automotive infotainment systems, smart cockpits, rear seat entertainment, and active cable applications.
Features
- Supports 10Gbps USB Type-C DP1.4 Alt ReTimer
- Configurable for USB 3.2 Gen 2 x1 or x2, USB 3.2 Gen 2 x1/2-Lane DP1.4 (source side only), 4-Lane DP1.4 (source side only) operations
- Supports Jitter cleaning and 4-Lane bi-directional
- -23dB at 5GHz channel loss compensation
- <1ns low latency
- Adaptive Continuous Time Linear Equalizer (CTLE)
- Default USB Type-C safe state (Hi-Z) after power-on
- Rx termination detection for power saving control
- Integrated AUX channel crossbar switch for side-band signal
- Integrated AUX listener for power management
- Type-C connector flip and non-flip plug support
- I2C slave support with a speed of up to 1MHz
- 1.8V ±5% single power supply
- Supports AEC-Q100 Grade 2
- -40°C to 105°C operating temperature range
- Totally lead-free and fully RoHS compliant
- Halogen and Antimony-free [“Green” device]
Applications
- Automotive infotainment and clusters
- Automotive rear seat entertainment
- Automotive smart cockpits
- Automotive active cables
Resources
DP Alt Type-C Connectors Inside PC
DP Alt Bi-directional Active Cable
Paskelbta: 2025-10-07
| Atnaujinta: 2025-10-24