Diodes Incorporated DESD24VS2SOQ 24V CAN/LIN Bus Protector
Diodes Incorporated DESD24VS2SOQ 24V CAN/LIN Bus Protector is an ESD and surge protection device packaged in a compact, surface-mount SOT23 package. The device is AEC-Q101 qualified and has a peak power dissipation of 200W. The Bus Protector provides ESD protection in accordance with the IEC 61000-4-2 standard, achieving ±30kV air and ±30kV contact protection.The Diodes Incorporated DESD24VS2SOQ 24V CAN/LIN Bus Protector combines a small size and high ESD surge capability, making it ideal for use in automotive infotainment applications, HDMI inputs, and USB modules.
Features
- Provides ESD protection per IEC 61000-4-2 standard at ±30kV air and ±30kV contact
- 200W peak power dissipation
- Typically used to protect LIN and CAN transceivers from ESD and other harmful transient voltage events
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free "Green" device
- AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
- USB modules
- HDMI inputs
- Infotainment consoles
Specifications
- SOT23 package
- Package material is molded plastic, "Green" molding compound, UL flammability classification rating 94V-0
- Moisture sensitivity level 1 per J-STD-020
- Terminals are matte tin finish annealed over alloy 42 leadframe (lead-free plating), and solderable per MIL-STD-202, Method 208
- 0.009 grams approximate weight
Package Style
Paskelbta: 2025-10-10
| Atnaujinta: 2025-10-22