Diodes Incorporated AP62200x Evaluation Boards
Diodes Incorporated AP62200x Evaluation Boards evaluate the AP62200x 2A synchronous DC/DC buck converters. These converters feature a 90mΩ high-side power MOSFET and a 65mΩ low-side power MOSFET to provide high-efficiency step-down DC/DC conversion. The AP62200x evaluation boards operate at -40°C to 85°C temperature range. These evaluation boards function at 4.2V to 18V input voltage range and 5V output voltage. The AP62200x evaluation boards are ideal for use in flat-screen TV sets and monitors, set-top boxes, consumer electronics, network systems, and general purposes.Features
- Evaluate AP62200 converters
- -40°C to 85°C operating temperature range
- 2A output current
- 5V output voltage
- 4.2V to 18V input voltage range
Applications
- Flat-screen TV sets and monitors
- Set-top boxes
- Consumer electronics
- Network systems
- General purposes
Learn More About
Paskelbta: 2020-02-11
| Atnaujinta: 2022-03-11