Diodes Incorporated AL5887Q Evaluation Boards

Diodes Incorporated AL5887Q Evaluation Boards are designed to demonstrate the advanced features of the AL5887Q RGB LED driver. The AL5887Q EV1 board offers 36 programmable LED channels with 12-bit PWM for precise color and brightness control, supporting both I2C and SPI communication protocols. AL5887Q EV1 includes diagnostic features such as open/short detection, undervoltage lockout, overtemperature protection, and fault indication. The AL5887Q EV2 board showcases six multi-channel RGB linear drivers and includes a built-in MCU with pre-loaded programming code to independently light up three rings of RGB LEDs. AL5887Q EV2 also provides external connectivity for user-supplied LEDs and utilizes 30kHz, 12-bit PWM generators for vivid LED effects with zero audible noise. Both boards are ideal for automotive lighting and infotainment displays, offering high current capability and ultra-low shutdown IQ power-saving mode.

Features

  • AL5887Q EV1 evaluation board
    • 36x programmable LED channels, each channel has a 12-bit PWM for precise color and brightness control
    • Digital interface that supports both I2C and SPI protocols for communication
    • Independent control, each RGB module has independent color-mixing and brightness-control registers
    • High current capability, each channel can handle up to 70mA, with device-to-device and channel-to-channel current accuracy
    • Diagnostics
      • Open/short detection
      • Undervoltage lockout
      • Overtemperature protection
      • Fault indication
  • AL5887Q EV2 evaluation board
    • Multi-channel RGB drivers, 6x multi-channel RGB linear drivers (AL5887/AL5887Q, AL58818/AL58818Q, and AL58812/AL58812Q)
    • Built-in MCU, pre-loaded programming code to light up three separate rings of RGB LEDs independently
    • External connectivity, users can connect LEDs through external connectors and interface
    • Vivid LED effects that utilize 30kHz, 12-bit PWM generators for each channel to create vivid LED effects with zero audible noise
    • Ultra-low shutdown IQ power-saving mode

Applications

  • Automotive interior and exterior lighting
  • Infotainment displays
  • Automotive status indicator lights
  • Touch panels and LCD backlights
Paskelbta: 2025-04-25 | Atnaujinta: 2025-04-30