Diodes Incorporated AHE102 InSb Hall Elements

Diodes Incorporated AHE102 InSb Hall Elements offer ultra-high sensitivity to detect small magnetic fields and provide a proportional analog output. These hall elements feature 465mV maximum output voltage, 2V maximum input voltage, 250Ω to 550Ω input/output resistance range, and -40°C to 125°C operating temperature range. The AHE102 hall elements are configured in a bridge structure and offer a wide -40°C to 125°C operating temperature range. These sensors are available with multiple Hall sensitivities (ranks), providing different output voltage levels for any given field strength and allowing optimization for various application needs. The AHE102 hall elements are available in the SOT23-4 (Type B) package and comply with RoHS. Typical applications include brushless motors, fans, rotation speed detection, current measurement, wheel rotation speed detection, and magnetic encoders.

Features

  • Ultra-high sensitivity
  • Classic SOT23-4 (Type B) package
  • Totally Lead-free
  • Fully RoHS-compliant
  • Halogen and antimony-free “Green” device
  • For automotive applications requiring specific change control (i.e., parts qualified to AEC-Q100/101/104/200, PPAP capable, and manufactured in IATF 16949 certified facilities)

Applications

  • Detection of the opening and closing of mobile phones and PCs
  • Detection with Joysticks
  • Magnetic encoders
  • Current measurements with overhead wire ammeters (clamp-type ammeters)
  • Position detection with brushless motors and wheel rotation speed detection
  • Contactless commutations, speed measurements, and angular position sensing/indexing:
    • Consumer home appliances
    • Office equipment
    • Industrial devices

Specifications

  • 20mA maximum input current
  • 2V maximum input voltage
  • 250Ω to 550Ω input/output resistance range
  • 196mV output hall voltage (@50mT 1V) minimum
  • 415mV output hall voltage (@50mT 1V) maximum
  • -40°C to 125°C operating temperature range

Typical Operating Characteristics

Performance Graph - Diodes Incorporated AHE102 InSb Hall Elements

Dimension Diagram

Mechanical Drawing - Diodes Incorporated AHE102 InSb Hall Elements
Paskelbta: 2025-04-07 | Atnaujinta: 2025-05-06