Diodes Incorporated AH37x Evaluation Boards
Diodes Incorporated AH37x Evaluation Boards evaluate the AH37x high-voltage and high-sensitivity hall effect latch ICs. These AH37x ICs feature bipolar latch operation and good RF noise immunity. The AH37x boards operate at a 3V to 28V voltage range. These evaluation boards are ideal for flow meters, Revolution Per Minute (RPM) measurement, angular and linear encoder, and position servers.Features
- Evaluate AH37x hall effect latch ICs
- 3V to 28V operating voltage range
Applications
- Brushless DC-motor commutation
- Revolution Per Minute (RPM) measurement
- Angular and linear encoder and position sensing and indexing
- Flowmeters
- Contactless commutation, speed measurement, and angular position sensing/indexing in automotive applications
Paskelbta: 2020-01-23
| Atnaujinta: 2024-07-10